Tadiran SL350P Battery 1/2 AA Axial Pin Lithium 3.6V 1200mAh 1piece

MPN
SL350P
EAN-13
2050005282152
Order Code
10-7395
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £11.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 234 availableBack-order availability date - 16/11/2026

Tadiran Batteries' SL350P is a non-standard 1/2 AA lithium battery featuring axial solder pins. With a capacity of 1200 mAh and a voltage of 3.6 V, it is designed for special purpose applications. This battery is typically used in custom and specialised electronic devices.
Type 1/2AA
Capacity 1200mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 25.2mm
Pack Size 1
Terminal Type Axial Lead
Diameter 15mm
Height 25mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot