Tadiran SL2780T Non-standard Battery D U Tab Lithium 3.6V 19000mAh

MPN
SL2780T
EAN-13
2050005032771
Order Code
10-7393
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 16/11/2026

Tadiran Batteries manufactures the SL-2780 T, a non-standard lithium battery with a voltage of 3.6 V and a capacity of 19,000 mAh. This battery features a D-sized cell with U solder tabs, making it suitable for custom and special-purpose applications. It is typically used in devices that require reliable, long-lasting power in demanding or specialised environments.
Type D
Capacity 19000mAh
Chemistry Lithium
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 1
Terminal Type Solder Tags
Diameter 33mm
Height 62mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot