Tadiran SL-2790T Lithium Battery DD 3.6V 35000mAh U Solder Tab

MPN
SL2790T
EAN-13
2050005032788
Order Code
10-7394
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £81.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 16/11/2026

Tadiran Batteries manufactures the SL-2790 T, a non-standard lithium battery with a capacity of 35,000 mAh and a voltage of 3.6 V. It features a DD U solder tab for easy integration into electronic devices. This custom battery is typically used in specialised applications requiring high energy density and long-lasting power.
Type DD
Capacity 35000mAh
Chemistry Lithium
Dimensions (H x W x D) 33 x 122mm
Pack Size 1
Terminal Type Solder Tags
Diameter 33mm
Height 122mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot