Tadiran 2450P Lithium Battery 3.6V 550mAh 1/10C Versatile -55°C to +85°C

MPN
11 1 13763 22
EAN-13
4016139315676
Order Code
10-7391
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £10.06 £8.55
10+ £7.73
50+ £7.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Tadiran Batteries manufactures the TL 2450 P, a non-standard lithium battery designed with 1/10 C pins for special purpose applications. This custom battery offers 3.6 V and a capacity of 550 mAh. It is ideal for specialised electronic devices requiring reliable, long-lasting power.
Type 1/10 C
Capacity 550mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 5.6mm
Pack Size 1
Terminal Type Standard
Diameter 24mm
Height 5.6mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot