Tadiran 128975 Battery Non-Standard Aa With Solder Pins 1Pc Non-Rechargeable

MPN
128975
Order Code
17-6568
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £14.80 £12.58
10+ £11.42
50+ £11.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/12/2026

Tadiran Batteries 128975 is a non-rechargeable battery designed as a non-standard AA cell with solder pins, offered in a single piece unit. This battery is specifically engineered for reliable performance, featuring a robust construction that ensures high energy density and stable voltage output, even under extended usage conditions. It is ideally suited for applications requiring long-lasting power in demanding environments, such as industrial automation systems, remote sensors, and memory backup power in a wide range of electronics. The inclusion of solder pins facilitates secure and straightforward integration into circuit boards, providing flexibility for engineers during design and assembly. The Tadiran 128975 is recognised for its durability and efficiency, making it an optimal choice for critical electronic applications.
Type 128975
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 1
Terminal Type Solder Tags
Content 1
Product Type Non-standard battery
Rechargeable No
Size AA with solder pins
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot