Tadiran 110560200 SL560T Battery AA 3.6V 1800mAh High Temp -55°C to +130°C

MPN
11 1 05602 00
EAN-13
4016139315690
Order Code
10-7390
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £17.40 £14.79
10+ £13.43
50+ £13.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 21/12/2026

The Tadiran Batteries SL 560 T is a non-standard lithium battery designed for high temperature resistance and offers 3.6 V with a capacity of 1800 mAh. This battery includes U solder tabs for easy integration in custom and special-purpose applications. Ideal for use in demanding environments where reliability and longevity are crucial.
Type AA
Capacity 1800mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 1
Terminal Type Solder Tags
Diameter 15mm
Height 50mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot