Tadiran 110560100 SL560S Battery High Temperature AA Lithium 3.6V 1800mAh

MPN
11 1 05601 00
EAN-13
4016139315645
Order Code
10-7389
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £16.13 £13.71
10+ £12.45
50+ £12.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 277 availableBack-order availability date - 21/12/2026

Tadiran Batteries manufactures the SL 560 S, a non-standard AA battery designed for high-temperature resistance. This lithium battery offers a voltage of 3.6 V and a capacity of 1800 mAh, ideal for custom and special-purpose applications. It is suited for environments that demand reliability and endurance under extreme conditions.
Type AA
Capacity 1800mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 1
Terminal Type Standard
Diameter 15mm
Height 50mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot