Tadiran 110550100 SL550S Battery 1/2 AA 3.6V 900mAh High Temp Resistant

MPN
11 1 05501 00
EAN-13
4016139315638
Order Code
10-7387
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £14.40 £12.24
10+ £11.11
50+ £10.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Tadiran Batteries manufactures the SL 550 S, a non-standard 1/2 AA lithium battery with a high temperature resistance and a capacity of 900 mAh. Its main attributes include a 3.6 V output and suitability for custom and special purpose applications. It is typically used in demanding environments where reliable power is crucial.
Type 1/2AA
Capacity 900mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 25.2mm
Pack Size 1
Terminal Type Standard
Diameter 15mm
Height 25mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot