Tacwise 1586 140-180EL Cordless Staple/Nail Gun 12V

MPN
1586
Brand
Tacwise
EAN-13
5051439005413
Order Code
97-3427
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Tacwise 140-180EL Cordless Staple/Nail Gun is powered by an interchangeable 12V lithium-ion battery, the perfect choice for the busy tradesman or enthusiastic DIYer.

A powerful staple/nail gun firing the professional's heavier gauge 140 staple which provides excellent holding power on materials such as plastic sheeting and netting. This compact tool delivers consistent results time after time.

The handy belt hook provides easy storage on the move, whilst the LED light offers precise stapling/nailing. Switch seamlessly between staples and nails thanks to the bottom loading design and know when you’re running low with the useful refill window.

Supplied with: 1 x 12V Battery, 1 x Charger, 200 x 140/8mm Staples, 200 x 180/10mm Nails and 1 x Handy Neoprene Storage Bag.

Backed by a 2-year guarantee when using Tacwise staples and nails.

Specification

Fires: 140 Staples: 6-12mm, 180/18g Brads: 10mm
Weight: 0.9kg


Type Stapler

Reviews

Be the first to submit a review

Trustpilot