Tacwise 0666 16 Gauge Straight Finish Nails 25mm Pack 2500

MPN
0666
Brand
Tacwise
EAN-13
5051439000371
Order Code
97-3444
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

16 gauge finish nails, which are compatible with:

Tacwise Air Powered Nailers: DFN50, DFN50WHH and FFN64LHH.
Tacwise Battery Powered Nailers: Ranger 2 16G Nailer.
And all other nailers that take 16g straight finish nails.


Type Staples
Length 25mm

Reviews

Be the first to submit a review

Trustpilot