Tacwise 0327 191EL Master Pro Nailer & Stapler 240V

MPN
0327
Brand
Tacwise
EAN-13
5018505017855
Order Code
97-3454
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Tacwise 191EL Master Pro Nailer & Stapler has a safety on/off switch, single shot trigger and an ultra quick release reloading system with a staple/nail refill window. For use on soft and medium wood, plasterboard, MDF, flooring, panelling, garden furniture and trellis work. Supplied with a carry case.

Specification:

Fires: 180/18 Gauge Brad Nails: 15-35mm, 91 Narrow Crown Staples: 15-35mm
Capacity: Staples & Nails: 100 (max.)
Length: 255mm
Width: 68mm
Depth: 230mm
Weight: 1.8kg


Type Stapler

Reviews

Be the first to submit a review

Trustpilot