T.I.P. 31155 HWW INOX 1300 Pump 4350l/h Stainless Steel Tank 22L

Image Representative of Range

T.I.P. 31155 HWW INOX 1300 Pump 4350l/h Stainless Steel Tank 22L

MPN
31155
Brand
T.I.P.
EAN-13
4011458311552
Order Code
13-0694
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Max. feed rate:

    4350 l/h 5000 l/h
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £249.85 £212.37
10+ £206.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 08/10/2026

T.I.P. - Technische Industrie Produkte manufactures the HWW INOX 1300 Plus F, a domestic water pump designed for residential water supply. This booster set operates at 230 V and can deliver up to 4350 litres per hour. It is ideal for boosting pressure in household water mains and supporting pump stations.
Type Domestic water pump
Boiler volume 22l
Connection 30.3 mm (1") IT
Max. cable length 1.5m
Max. delivery head 50m
Max. discharge pressure 5bar
Max. feed rate 4350 l/h
Operating Voltage 230V
Power (P2) 1200W
Pressure connection 30.3 mm (1") IT
Selfpriming up to 9m

Reviews

Be the first to submit a review

Trustpilot