T.I.P. 31090 Hose 15 m 50 mm C-Coupling for Waste Water Pumps

Image Representative of Range

T.I.P. 31090 Hose 15 m 50 mm C-Coupling for Waste Water Pumps

MPN
31090
Brand
T.I.P.
EAN-13
4011458310906
Order Code
13-0680
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £57.93 £49.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

T.I.P. - Technische Industrie Produkte manufactures a hose with a Storz C connector, measuring 15 metres in length and 50 millimetres in diameter. This polyester C hose is ideal for fire-fighting, irrigation, and industrial liquid transfer applications. The product code for this reliable and durable hose is 31090.
Type Hose with Storz C connector
Colour White
Connection 50 mm/ 2inches
Length 15m
Material Polyester

Reviews

Be the first to submit a review

Trustpilot