T.I.P. 31018 Spiral Garden Hose 2m floating intake 25mm 1pc

MPN
31018
Brand
T.I.P.
EAN-13
4011458114740
Order Code
17-6564
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 20/07/2026

T.I.P. 31018, 2m spiral hose with floating intake, is a robust hose designed for efficient fluid management in garden and industrial settings. This hose, measuring 25 mm in diameter and 2 metres in length, is manufactured with durable materials to ensure resilience and flexibility under varying environmental conditions. It features a floating suction system that optimises water intake and minimises debris entry, making it ideal for irrigation systems, water transfer in agricultural applications, and other fluid distribution tasks. Engineered for reliability, it can be employed in scenarios requiring the movement of water from ponds or rainwater harvesting systems, proving essential for maintaining effective water management solutions.
Type Garden hose
Content 1
Hose inside diameter 25mm
Hose outside diameter 29mm
Length 2m
Product Type Garden hose

Reviews

Be the first to submit a review

Trustpilot