T.I.P. 31015 Spiral Hose 5m Black UV Resistant Flexible Hard PVC Spiral

MPN
31015
Brand
T.I.P.
EAN-13
4011458310159
Order Code
10-7381
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by hose diameter:

    1" 3/4"
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

T.I.P. – Technical Industrie Product manufactures the 1-inch black spiral hose with a length of 5 metres, suitable for multipurpose use. This durable hose, identified by product code 31015, is designed without connectors, making it versatile for various attachments. It is typically utilised for tasks such as garden watering or irrigation systems due to its flexible and robust construction.
Type Spiral hose
Colour Black
hose diameter 1"
Length 5m

Reviews

Be the first to submit a review

Trustpilot