T.I.P. 30881 Connector Set 1" IT for IBC Tanks with S60 70mm IG x 1" AG

MPN
30881
Brand
T.I.P.
EAN-13
4011458308811
Order Code
10-7372
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The T.I.P. - Technische Industrie Product 30881 connector set, with reference number 04011458308811, includes a P1 IBC-Anschluss S 60 IG x 1"AG with a cap. This set is designed for secure connections in intermediate bulk containers, ensuring efficient flow management. Typical applications include liquid transfer tasks in industrial and agricultural settings.
Type Connector set
Connection 30.3 mm (1") IT
Diameter 71mm
Dimensions (Ø x H) 71 mm x 55 mm
Height 55mm

Reviews

Be the first to submit a review

Trustpilot