Synology SA6400 Synology SA SA6400 NAS/storage server Rack (2U) EPYC 7272 32 GB

MPN
SA6400
Brand
Synology
EAN-13
4711174724789
Order Code
72-7292
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10692.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 07/10/2026

Highly scalable storage for enterprise and studios
The 12-bay Synology SA64 is designed for rapid data scaling. With support for up to 18 drives after expansion, this unit is ideal for enterprise data centers, large production studios, and growing businesses in the retail and hospitality sectors looking to tackle data-intensive projects while leaving room for future expansion.

On-demand storage expansion
The SA64 scales up flexibly whenever your data demands do. Accommodate up to 9 times the original capacity by adding 12-bay RX1223RP expansion units as your deployment grows.

Built for high reliability
The SA64 is designed with built-in redundancies to keep mission-critical services running, even when disaster strikes.

Out-of-band (OOB) management
Remotely power on/off, force restart, and reset your server, or view real-time and historical DSM system logs, even while the device is powered off or the primary network is down, using the dedicated out-of-band management console.
Redundant power supply
Reduce the possibility of power disruptions on a single distribution channel or power distribution unit adversely impacting data and service availability with redundant PSUs.
Failover cluster
Combine two SA64 units into a high-availability cluster with Synology High Availability to achieve full hardware and data redundancy. Minute-level failover minimizes data loss and downtime in the event of server failure, or while performing system updates or upgrades.

Advanced networking options
The SA64 has the flexibility to accommodate different operating environments.

Built-in fast connectivity
Two 1GbE RJ-45 ports provide rapid transfer speeds right out of the box.
Configurable networking options
Add up to 2 extra 1GbE SFP+J-45, 25GbE SFP28, or Fibre Channel ports in varying configurations.
Failover and network balancing
Bond multiple network interfaces with Link Aggregation to enable automatic network failover and load balancing.

Versatile data storage and business application platform
Provide easy access to business data, consolidate digital assets, or host cost-efficient business solutions.

Flexible file server
Take advantage of the SA64’s high storage capacity and expansion capability to host large amounts of data on a central repository. Provide user-friendly access to business data and set up powerful cross-site syncing to empower remote and multi-site collaboration.

A private cloud suite for file sharing
Empower your entire organization with a streamlined ability to access, share, and sync data from anywhere. Provide employees with access to corporate files through mobile apps, desktop clients, and a browser-based interface. Set granular file and folder access and sharing permissions. Maintain a full overview of file activities and track file share settings changes with detailed records in the Synology Drive Admin Console.
SMB/NFS implementation at scale
Leverage SMB or NFS protocols to provide efficient access to company files over the local network or VPN. Manage data access privileges with access control lists (ACL) through Active Directory/LDAP integration and protect files against tampering, loss, or removal with built-in snapshot technology.
Secure site-to site file and folder syncing
Make sure branches always have up-to-date copies of crucial documents and data available locally by syncing Synology systems one or two-way using Synology Drive ShareSync. Have files updated across locations each time there is a change to efficiently keep all stakeholders on the same page.
Efficient cross-site syncing through the cloud
Boost syncing speeds, cut bandwidth use, and reduce your storage footprint by leveraging the powerful connectivity of our data centers. Synology Hybrid Share intelligently synchronizes data to Synology devices.4 Large or less frequently accessed files are stored on the cloud to reduce local storage requirements, while frequently used files are stored on local devices to provide users access at LAN speeds.

Central backup server
Back up PCs, servers, Synology systems, SaaS data, and VMs, and back up your backup servers themselves with a scalable central storage solution.

Bare-metal PC, server, and VM backup
Securely back up Windows clients and servers, Linux endpoints, Synology systems, and VMware® and Hyper-V® virtual machines to the SA64 with Active Backup for Business. Manage them through a centralized management console and choose between bare-metal or file-level restoration. Built-in data deduplication maximizes storage efficiency.
SaaS protection with local backups
Protect Microsoft 365 and Google Workspace accounts by maintaining complete offline copies of your crucial information and configurations with Active Backup for Microsoft 365 and Active Backup for Google Workspace.
Backup destination for shares and LUNs
Use Hyper Backup to back up files, LUNs, installed applications, and system configurations from tens or hundreds of Synology servers to your SA64. Set and forget backup tasks with regular schedules, enhance security with fine-grained user permissions and encryption, reduce backup sizes with built-in deduplication, and restore data flexibly with multi-versioning.
Snapshot Replication enables configurable point-in-time snapshots of shared folders and LUNs with an RPO as low as 5 minutes and recovery within seconds.
Bare-metal backup for Synology systems
Manage bare-metal backups of all your Synology servers from a single centralized console on the SA64. Leverage built-in deduplication technology to reduce backup sizes while multi-versioning provides flexible restoration options.

Business application platform
Host cost-efficient business solutions, either through containers, virtual machines, or Synology DiskStation (DSM)’s own solutions, including a powerful free backup suite, a versatile mail server, and a surveillance VMS with transparent licensing.

Collaboration in a secure cloud
Create and edit documents, spreadsheets, and slides together with your whole team in real time. Easily migrate existing documents from other platforms and take ownership of your files in a secure private cloud.
Synology’s private cloud mail solution provides ease of use, full data ownership, and robust data security with a low total cost of ownership thanks to its perpetual licensing model. Learn more
Keep teams connected through encrypted one-on-one private chats, public channels, and group conversations. Efficiently organize discussions with bookmarks, searchable hashtags, and chatbots.
Application test environment
Run Docker containers and VMs on SA64 using Docker and Synology Virtual Machine Manager (VMM)5 — a hypervisor for virtualized versions of Windows®, Linux®, and DSM — to safely test and evaluate applications.
Virtual DSM serves as a test environment for package updates or to add an additional layer of security between applications, systems, and data.

Centralized monitoring and management
Stay on top of your fleet and keep it in optimal condition with our cloud and DSM-based monitoring and management solutions.
Central Management System (CMS)
Conveniently manage your fleet of Synology systems from a centralized console.
Active Insight
A powerful cloud-based platform for monitoring performance, backup status, login activity and performing lightweight management tasks.
  • Up to 1.9 PB with 8 x RX1223RP expansion units
  • Over 6,5/4, MB/s sequential read/write
  • Optional 25/4GbE or Fibre Channel connectivity

Reviews

Be the first to submit a review

Trustpilot