Synology RXD1219SAS Synology RXD1219sas disk array 0 TB Black, Grey

MPN
RXD1219SAS
Brand
Synology
EAN-13
4711174723225
Order Code
72-6121
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3140.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

On-the-fly SAS expansion up to 12 additional bays
RXD1219sas is a 2U expansion unit designed to work automatically when connected, providing an effortless storage space upgrade solution for your Synology servers1. You can add up to 12 additional 2.5" / 3.5" SAS drive bays on the fly when connected directly with a mini-SAS HD cable.

Designed for maximum reliability
The redundant power supplies ensure maximum service uptime. On the rare occasion when a failure occurs, you can instantly replace the hot-swappable drive trays, and with the key system components modularized, SAS modules and system fans can also be replaced with ease.

High-performance data transmission
The mini-SAS HD provides high bandwidth connectivity to achieve maximum throughput during data transfer between your Synology server and RXD1219sas. It allows the drives in the connected RXD1219sas to operate as if they are the internal drives of the Synology server with no data latency.

Reviews

Be the first to submit a review

Trustpilot