Synology RX418 Synology RX418 disk array 0 TB Rack (1U) Black, Grey

MPN
RX418
Brand
Synology
EAN-13
4711174722983
Order Code
71-2508
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £528.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Storage capacity expansion
When the storage capacity on Synology 1U RackStation reaches its limit, Synology expansion unit RX418 provides easy capacity expansion by adding 4 3.5"/2.5" SATA drives to the system. Synology RX418 can also be used as a dedicated local backup destination of Synology 1U RackStation for comprehensive data protection.

Reliable plug-and-play design
Simply connect Synology RX418 to corresponding Synology RackStation and it is ready to use. Drives in the connected Synology RX418 operate as though they were internal to the connected Synology NAS and can be managed directly by Synology DiskStation Manager (DSM), with no additional software installation required.

Green and easy to manage
Award-winning Synology DSM provides an intuitive user interface for easy system management. Drive hibernation can be configured in DSM to take effect automatically when the system has been inactive for a period of time. This not only saves energy but also extends the lifespan of the installed drives.

Reviews

Be the first to submit a review

Trustpilot