Synology RS822++4XHAT33004TB 16TB, AMD Ryzen V1500B(4x 2.2GHz), 2GB DDR4 ECC

MPN
RS822++4XHAT33004TB
Brand
Synology
Order Code
75-2199
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1925.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/10/2026

An all-in-one edge storage solution
The compact 1U 4-bay Synology RackStation RS822+S822RP+ with its storage and connectivity expandability coupled with the powerful Synology DiskStation Manager (DSM) operating system is an ideal edge storage solution for branch offices and small and medium-sized businesses.

Built for reliability
RS822+S822RP+ comes with four Gigabit RJ-45 ports which can be bonded with Link Aggregation to enable automatic network failover and load balancing.

Two RS822+S822RP+ units can be paired using Synology High Availability to form a reliable active/passive server cluster, maximizing service uptime.

Furthermore, the RS822RP+ features a redundant power supply for an extra edge in service continuity.

Room for expansion
Easily adjust the RS822+S822RP+ to match your usage environment, whether it needs performance, faster networking, or higher storage capacity.

All-in-one data management platform
The RS822+S822RP+ is designed to support small deployments in tackling common applications such as file management, data backup, and surveillance.

Edge storage for distributed teams
Provide secure and convenient cross-platform file access, sharing, and synchronization across multiplelocations.

Multi-endpoint data protection
Design an effective backup strategy to maximize system availability with a host of native and license-free solutions.

Smart surveillance for small deployments
Leverage flexible deployment options, intuitive management capabilities, and advanced video analytics to secure your premises.

Works best with Synology drives
Enjoy high sustained performance and reliability with enterprise-grade drives designed for Synology NAS and featuring built-in data protection.

Powered by Synology DSM
Take advantage of a whole host of native productivity, management, and security solutions available on the web-based DSM operating system.
  • 213/174 MB/s sequential read/write throughput
  • Scale up to 8 drives with Synology Expansion Unit RX418
  • Built-in 4 x 1GbE ports with 1/25 GbE expansion option
  • Up to 32 GB DDR4 ECC

Reviews

Be the first to submit a review

Trustpilot