Synology RS3618XS/144T/12X12T 144TB, 2U, Intel Xeon D-1521 (4x 2.4GHz), 8GB

MPN
RS3618XS/144T/12X12T
Brand
Synology
Order Code
72-2419
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11427.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

High-speed scalable storage server
Synology RS3618xs is a reliable, superior-performance network-attached storage solution for large-scale enterprises with demanding business applications. It simplifies data management, optimizes virtualization environments, and rapidly expands storage capacity with minimal time investment in setup and maintenance.

Ready for 1GbE and beyond
PCIe 3. slots allow for faster networking options as you expand your infrastructure. Together with the built-in quad Gigabit ports, RS3618xs offers comprehensive connectivity options for link aggregation and failover configurations.

Ultimate Backup Solution
RS3618xs integrates various backup applications to safeguard your important data on any device with an intuitive user interface and durable storage technologies.

Active Backup for Business
Centralize backup tasks for VMware, Windows, and file servers. Restore whatever you want fast and reliably when needed.
Hyper Backup
Comprehensively back up your data to a local shared folder, an external device, another Synology NAS, an rsync server, or a public cloud to ensure data safety.
Synology Drive
Safeguard your computer with Synology Drive Client. Effortlessly perform real-time data backups and point-in-time file recovery.
Active Backup for Office 365 / G Suite
Protect corporate data stored on the cloud. On-premise backup solution with a centralized dashboard. Optimize storage efficiency with single instancing and block-level deduplication technology.

Fully certified storage virtualization solutions
Synology iSCSI storage fully supports most virtualization solutions to enhance work efficiency with easy management interface. VMware vSphere 6 and VAAI integration helps offload storage operations and optimizes computation efficiency. Windows Offloaded Data Transfer (ODX) speeds up data transfer and migration rate. OpenStack Cinder support turns your Synology NAS into a block-based storage component.

Next-generation file system for better data protection
The Btrfs file system introduces advanced storage technologies and optimized snapshots to prevent data corruption and reduce maintenance overhead. While ensuring high-level data integrity, it also offers flexible, efficient data protection and recovery tools.
- Flexible Shared Folder/User Quota System provides comprehensive quota control on all user accounts and shared folders
- Snapshot Replication provides schedulable and storage capacity-saving data protection with 1,24 shared folder backups and 65, system-wide snapshots
- File or folder level data restoration makes data recovery fast and flexible
- Automatic file self-healing detects and recovers corrupted files without user intervention

Powered by Synology DSM

Central Management System
Manage multiple Synology NAS servers simultaneously on a centralized interface to increase business efficiency.
Snapshot Replication
Schedulable and instantaneous data protection of shared folders and iSCSI LUNs for disaster prevention.
Virtual Machine Manager
Run various operating systems in isolated sandboxes. Seamlessly clone, restore and migrate virtual machines.
Synology MailPlus
Secure, reliable, and private mail server solution with an intuitive and modern mail client.
Synology High Availability
Seamless transition between clustered servers in the event of a server failure to minimize the impact on applications.
Synology Drive
A versatile solution for file management and synchronization.
  • Quad-core up to 2.7GHz
  • 8GB DDR4 ECC UDIMM, up to 64GB
  • 4 x 1GbE port, optional 1GbE NIC support
  • Up to 36 drives with RX1217/RX1217RP

Reviews

Be the first to submit a review

Trustpilot