Synology RS2423+ Synology RackStation RS2423+ NAS/storage server Rack (2U) Ryzen

MPN
RS2423+
Brand
Synology
EAN-13
4711174724895
Order Code
72-7347
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2658.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 15/11/2026

Secure storage for your business

Business-ready

Over 3,5/1,7 MB/s seq. read/write, built-in 1GbE, and up to 216 TB raw storage before expansion.

Flexible configuration

Add 12 extra drive bays, 1/1/25GbE ports, and SSD cache volumes whenever needed.

Versatile applications

Back up 3 endpoints, manage 5 IP cameras, or safely sync and share files between devices and sites.

Faster and more responsive

The RS2423+S2423RP+ offer exceptional performance with over 155K/79K random read/write IOPS and up to 3,5/1,7 MB/s sequential read/write throughput.1 They are the perfect cost-effective file management and sharing solution for SMBs and come equipped with advanced backup capabilities designed for businesses with expanding data needs.

Designed for reliability

The RS2423+ and RS2423RP+ come with one 1GbE RJ-45 port and two Gigabit RJ-45 ports, which can be bonded with Link Aggregation to enable automatic network failover and load balancing.

Two RS2423+S2423RP+ units can be paired using Synology High Availability to form a reliable active-passive server cluster, maximizing service uptime.

The RS2423RP+ also features redundant and hot-swappable power supply units to protect service continuity in case there are issues with one power source.

Room for expansion

Easily adjust the 2U 12-bay RS2423+S2423RP+ to match the usage of your environment, whether it needs performance, faster networking, or higher storage capacity.

Versatile storage for businesses

The RS2423+S2423RP+ are ideal for small to medium-sized businesses and branch offices seeking a high-performing, reliable, and cost-efficient storage solution for file management, data backup, and surveillance.

Intuitive storage for on-site and remote teams

Provide secure and convenient cross-platform file access, sharing, and synchronization across multiple locations.

Enable efficient collaboration with Synology Drive

Synology Drive provides remote data access, synchronization, on-demand file restoration, and backup via handy desktop and mobile applications.

Multi-platform support

Access personal and shared data from mobile apps, desktop clients, web browsers, or another Synology system. Any changes you make are automatically synced to other devices as soon as they are connected.

Collaborate in real time

Enable concurrent editing of documents, spreadsheets, and slides with Synology Office, with support for conversion to and from Microsoft Word, Excel, PowerPoint, and OpenDocument files.

Connect teams with Hybrid Share

Use Hybrid Share to store large sets of data in the cloud, leveraging the large bandwidth of our data centers to stream requested files to local NAS deployed at the branch offices.

Reliable data access on demand

With Hybrid Share-enabled folders, remote teams retain full access to the most up-to-date files while benefiting from a reduced local storage footprint and lower bandwidth usage.

Local caching of most-used data

Frequently-accessed files are kept on the local NAS, allowing users to access them at LAN speeds. Files and folders can also be pinned manually to prevent them from being replaced when the cache is full.

Design an effective backup strategy to maximize data and system availability with a host of native and license-free solutions.

Endpoint, VM, and NAS/SAN protection

Securely back up Windows, Mac, and Linux endpoints, Synology servers, and VMware® and Hyper-V® virtual machines with Active Backup for Business.

Microsoft 365 and Google Workspace

Centralize backups of Microsoft 365 and Google Workspace data to protect cloud data from accidents and simplify compliance with data retention policies. Schedulable backups, flexible file versioning, and block-level deduplication ensure flexibility and savings in terms of storage and bandwidth consumption.

Hyper Backup

Back up files, LUNs, installed applications, and system configurations to destinations including Synology C2 Storage,5public cloud platforms, USB devices, file servers, local folders, and other Synology systems.

Set and forget backup tasks with regular schedules, enhance security with granular user permissions and encryption, keep backup sizes small with built-in deduplication, and restore data flexibly with multi-versioning.

Snapshot Replication

Snapshot Replication enables configurable point-in-time snapshots of shared folders and VM storage with an RPO as low as 5 minutes and recovery within seconds.

Smart and scalable surveillance

Leverage flexible deployment options, intuitive management capabilities, and advanced video analytics to secure your premises.

Wide device compatibility

Connect up to 5 IP cameras from a selection of over 8,3 validated models thanks to Synology Surveillance Station’s wide camera compatibility.

Multi-platform convenience

Monitor live streams or watch recordings from web browsers, desktop clients, or the DS cam mobile app.

Secure and private storage

Footage is stored locally for easier compliance with data protection regulations and further protected from unauthorized access with industry-standard AES-256 encryption.

Assisted camera deployment

Automatically locate new cameras within a set IP range, and configure units in batch via spreadsheet import or replicating settings to new cameras.

Centralized management and monitoring

Stay on top of your deployment by previewing triggered events directly on multi-floor or multi-location maps, with online map integration for Google Maps and OpenStreetMap.

Time-saving video analytics

Take advantage of intelligent monitoring features such as motion detection, no-idle zones, foreign object detection, and anomaly detection that cater to common surveillance scenarios.
Flexible monitoring of multiple locations

Works best with Synology drives

Enjoy high sustained performance and reliability with enterprise-grade drives designed for Synology NAS, featuring built-in data protection.

Works best with Synology drives

Take advantage of a host of native productivity, management, and security solutions available in the web-based Synology DSM operating system.

Central Management System

Conveniently manage your fleet of Synology NAS from a centralized console.

Security

Shield your Synology NAS from the most sophisticated threats with industry-leading security solutions.

Synology High Availability

Real-time system-level protection with automatic failover mechanism to maximize service availability.

Get extra protection with Extended Warranty Plus

Extend the standard 3-year hardware warranty8 of your RS2423(RP)+ with 2 more years of Synology-certified support and premium services that help you recover faster in the event of disaster.

Reviews

Be the first to submit a review

Trustpilot