Synology FS3410 Synology FlashStation FS3410 NAS/storage server Rack (2U) Intel®

MPN
FS3410
Brand
Synology
EAN-13
4711174724796
Order Code
73-1343
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7591.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Economical, high-performance data management solution for SMBs

Harness all-flash storage to speed up business workflows
With 24 all-flash bays in a 2U rackmount enclosure, the Synology FlashStation FS341 is the ideal solution for SMBs, enterprise offices, and data centers requiring high sustained I/O performance for applications such as video post-production, virtual machines (VMs), enterprise email servers, and online transaction processing.

Storage
Supports 24 x 2.5” SATA SSDs

Throughput
Over 356,5/129,4 iSCSI 4K random read/write IOPS1

Memory
16 GB DDR4 ECC RDIMM, up to 128 GB

Expandability
Optional 25/4GbE through PCIe 3. expansion

Powerful flash storage server
Combine all-flash performance with Synology systems’ ease of use and reliability. The FS341 is designed to tackle scenarios that require high throughput and low latency.

Built for high reliability
The FS341 is built to keep mission-critical data and services always accessible, enabling businesses to continue to perform even when disaster strikes.

Out-of-band (OOB) management
Simplify troubleshooting by managing powered-down devices remotely and accessing critical logs through a dedicated interface.

Dual power supply
Redundant PSU units reduce the possibility of power disruptions on a single distribution channel or PDU adversely impacting data and service availability.

Failover cluster
Pair two FS341 units with Synology High Availability to enable automatic minute-level failover in the event of server failure or to minimize downtime when performing system updates or upgrades.

Powerful networking options
The FS341 supports a wide range of networking interfaces, protocols, and configurations, whether you need fast sequential transfer, support for simultaneous connections, or high network redundancy.

Built-in fast connectivity
Two 1GbE RJ-45 ports and four Gigabit Ethernet ports allow for rapid transfer speeds right out of the box.

Support for 1/25/4GbE
Add up to 2 x 1/25/4GbE network interface cards using the 2 x PCIe 3. slots to enable lightning fast networking in minutes.

Failover and network balancing
Bond multiple network interfaces with Link Aggregation to enable automatic network failover and load balancing.

Versatile data storage
The FS341 fits perfectly in file server, block storage, or light application server roles that require high availability, reliability, and leading-edge storage technology.


Reviews

Be the first to submit a review

Trustpilot