Synology DS3622XS+/72T/6X12T Intel Xeon D-1531, 16 GB DDR4, 12x 2.5"/3.5"

MPN
DS3622XS+/72T/6X12T
Brand
Synology
Order Code
72-6929
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7320.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 07/10/2026

High-performance mass storage
The 12-bay Synology DS3622xs+ is a powerhouse NAS capable of fitting into small and medium business environments with intensive and multi-user workloads. Its high capacity, scalability, and processing power make it ideal for VM and container storage, for lightning-fast file sharing, and as a network video recorder for large surveillance deployments. It comes with powerful storage management, file syncing, surveillance, and backup software, and is suitable for editing high-quality video.

Dependable storage for many scenarios
Synology NAS is a versatile storage platform that fits perfectly in file server, block storage, or application server roles that require high availability, reliability, and leading-edge storage technology.

Multi-purpose NAS storage
Keep digital assets accessible locally or remotely with easy-to-maintain shared file storage, backed by fast SMB file serving, powerful RAID options, efficient backup tools, and granular permission management.

SAN infrastructure for SMBs
Deploy certified block storage with minimal disruption thanks to easy management plugins, and leverage free snapshots paired with built-in high-availability options to maximize service availability.

Versatile business applications
Host business solutions privately and on your own terms, including a powerful backup server to protect all business assets from a centralized platform or a full-fledged surveillance platform to safeguard physical premises with transparent licensing.

Faster performance
Enjoy a smooth experience even with multiple users running demanding applications. See the numbers that make the DS3622xs+ more efficient.

Built to maximize uptime
The DS3622xs+ is built to keep mission-critical data and services accessible, so that businesses can continue to perform even when disaster strikes.

Out-of-band (OOB) management
Simplify troubleshooting by managing powered-down devices remotely and accessing critical logs through a dedicated interface.

High-availability solution
Create an active-passive cluster with minute-level failover by pairing the DS3622xs+ with an identical unit using Synology High Availability.

Rise to the challenge
Prepare your DS3622xs+ for the heaviest workloads or upgrade flexibly as your business continues to grow. Use add-in cards to add bandwidth, fast SSD cache, or both.

Maximize bandwidth
Handle heavier I/O and serve more users with dual-port Synology 1 or 25GbE network interface cards. Integrate with any FC SAN using compatible Fibre Channel adapters.

Accelerate storage performance
Enable SSD caching to speed up HDD arrays with an M.2 NVMe SSD adapter card and SNV3 series SSDs, or install SAT52 SATA SSDs in drive bays to increase performance.

Do both with one card
Add both 1GbE connectivity and M.2 NVMe SSD slots for SSD cache with a single combination NIC and adapter card.

Out-of-the-box data protection
Protect your data with professional backup software for your Synology NAS, other devices, and applications.

Active Backup Suite
Securely back up Windows clients and servers, Microsoft 365 and Google Workspace accounts, file servers, and VMware® and Hyper-V® virtual machines with the Active Backup Suite.

Leverage built-in deduplication technology to reduce backup sizes and multi-versioning to allow flexible restoration.

Implement a 3-2-1 backup strategy
Combine local and remote backup strategies to achieve fully redundant protection of your IT infrastructure using Synology and third-party solutions.

Hyper Backup
Back up files, LUNs, installed applications, and system configurations to destinations including Synology C2 Storage, public cloud platforms, USB devices, file servers, local folders, or other Synology NAS.

Set and forget backup tasks with regular schedules, enhance security with fine-grained user permissions and encryption, keep backup sizes small with built-in deduplication, and restore data flexibly with multi-versioning.

Snapshot Replication
Snapshot Replication enables configurable point-in-time snapshots of shared folders and virtual machines with an RPO as low as 5 minutes and recovery within seconds.

Efficient collaboration and communication
Empower your workforce to collaborate, share files, and communicate from anywhere.

Synology Drive
Host your own private cloud behind the safety of your NAS with 1% data ownership and no subscription fees.

Synology Office
Collaborate in real time on documents, spreadsheets, and slides for greater synergy and productivity.

Synology MailPlus
Improve team efficiency with an on-premises email solution that ensures data ownership, security, and reliability.

Certified virtual machine storage
Synology DiskStation Manager (DSM) streamlines provisioning for and management of virtual machines with full certification for VMware® vSphere™, Microsoft® Hyper-V®, Citrix® XenServer™, and OpenStack virtualization environments.

Synology Storage Console for VMware® or Windows platforms lets you manage storage directly from your hypervisor. VMware® VAAI integration and Windows ODX help offload storage operations and speed up data transfer, and a Kubernetes CSI driver lets you provision and manage volumes directly from the K8s CLI.

Centralized surveillance for your business
Transform the DS3622xs+ into a powerful network video recorder with Synology Surveillance Station.

Secure and private
Footage stored locally is protected by industry-standard AES-256 encryption.

Scale up any time
Connect up to 9 IP cameras from a wide selection of over 7,9 validated models.

Real-time analytics
Take advantage of intelligent monitoring features and receive automatic alerts of security events.

Performance backed by Synology drives
Enjoy high sustained performance and reliability with enterprise-grade drives designed for Synology NAS and featuring built-in data protection.

Get more with DiskStation Manager
Take advantage of a whole host of native productivity, management, and security solutions available on the web-based Synology DSM operating system.

Data Protection
Keep your business safe from data loss and minimize service downtime.

User Management
Manage user accounts and devices throughout your business with powerful directory services.

Security
Shield your Synology NAS from the most sophisticated threats with industry-leading security solutions.

File Management
Manage, sync, and share files from multiple devices through a centralized platform.

System Administration
Manage the health of your deployments and centrally administer updates with ease.

Surveillance
Protect your home or business with intelligent monitoring and video management tools.
  • Six-core Intel® Xeon® processor
  • 4,719 MB/s seq. read, 26,691 4K random read IOPS
  • 16 GB DDR4 ECC, expandable to 48 GB
  • Expand to 36 drives with two DX1222 expansion units

Reviews

Be the first to submit a review

Trustpilot