High-performance mass storageThe 12-bay Synology DS3622xs+ is a powerhouse NAS capable of fitting into small and medium business environments with intensive and multi-user workloads. Its high capacity, scalability, and processing power make it ideal for VM and container storage, for lightning-fast file sharing, and as a network video recorder for large surveillance deployments. It comes with powerful storage management, file syncing, surveillance, and backup software, and is suitable for editing high-quality video.
Dependable storage for many scenariosSynology NAS is a versatile storage platform that fits perfectly in file server, block storage, or application server roles that require high availability, reliability, and leading-edge storage technology.
Multi-purpose NAS storageKeep digital assets accessible locally or remotely with easy-to-maintain shared file storage, backed by fast SMB file serving, powerful RAID options, efficient backup tools, and granular permission management.
SAN infrastructure for SMBsDeploy certified block storage with minimal disruption thanks to easy management plugins, and leverage free snapshots paired with built-in high-availability options to maximize service availability.
Versatile business applicationsHost business solutions privately and on your own terms, including a powerful backup server to protect all business assets from a centralized platform or a full-fledged surveillance platform to safeguard physical premises with transparent licensing.
Faster performanceEnjoy a smooth experience even with multiple users running demanding applications. See the numbers that make the DS3622xs+ more efficient.
Built to maximize uptimeThe DS3622xs+ is built to keep mission-critical data and services accessible, so that businesses can continue to perform even when disaster strikes.
Out-of-band (OOB) managementSimplify troubleshooting by managing powered-down devices remotely and accessing critical logs through a dedicated interface.
High-availability solutionCreate an active-passive cluster with minute-level failover by pairing the DS3622xs+ with an identical unit using Synology High Availability.
Rise to the challengePrepare your DS3622xs+ for the heaviest workloads or upgrade flexibly as your business continues to grow. Use add-in cards to add bandwidth, fast SSD cache, or both.
Maximize bandwidthHandle heavier I/O and serve more users with dual-port Synology 1 or 25GbE network interface cards. Integrate with any FC SAN using compatible Fibre Channel adapters.
Accelerate storage performanceEnable SSD caching to speed up HDD arrays with an M.2 NVMe SSD adapter card and SNV3 series SSDs, or install SAT52 SATA SSDs in drive bays to increase performance.
Do both with one cardAdd both 1GbE connectivity and M.2 NVMe SSD slots for SSD cache with a single combination NIC and adapter card.
Out-of-the-box data protectionProtect your data with professional backup software for your Synology NAS, other devices, and applications.
Active Backup SuiteSecurely back up Windows clients and servers, Microsoft 365 and Google Workspace accounts, file servers, and VMware® and Hyper-V® virtual machines with the Active Backup Suite.
Leverage built-in deduplication technology to reduce backup sizes and multi-versioning to allow flexible restoration.
Implement a 3-2-1 backup strategyCombine local and remote backup strategies to achieve fully redundant protection of your IT infrastructure using Synology and third-party solutions.
Hyper BackupBack up files, LUNs, installed applications, and system configurations to destinations including Synology C2 Storage, public cloud platforms, USB devices, file servers, local folders, or other Synology NAS.
Set and forget backup tasks with regular schedules, enhance security with fine-grained user permissions and encryption, keep backup sizes small with built-in deduplication, and restore data flexibly with multi-versioning.
Snapshot ReplicationSnapshot Replication enables configurable point-in-time snapshots of shared folders and virtual machines with an RPO as low as 5 minutes and recovery within seconds.
Efficient collaboration and communicationEmpower your workforce to collaborate, share files, and communicate from anywhere.
Synology DriveHost your own private cloud behind the safety of your NAS with 1% data ownership and no subscription fees.
Synology OfficeCollaborate in real time on documents, spreadsheets, and slides for greater synergy and productivity.
Synology MailPlusImprove team efficiency with an on-premises email solution that ensures data ownership, security, and reliability.
Certified virtual machine storageSynology DiskStation Manager (DSM) streamlines provisioning for and management of virtual machines with full certification for VMware® vSphere™, Microsoft® Hyper-V®, Citrix® XenServer™, and OpenStack virtualization environments.
Synology Storage Console for VMware® or Windows platforms lets you manage storage directly from your hypervisor. VMware® VAAI integration and Windows ODX help offload storage operations and speed up data transfer, and a Kubernetes CSI driver lets you provision and manage volumes directly from the K8s CLI.
Centralized surveillance for your businessTransform the DS3622xs+ into a powerful network video recorder with Synology Surveillance Station.
Secure and privateFootage stored locally is protected by industry-standard AES-256 encryption.
Scale up any timeConnect up to 9 IP cameras from a wide selection of over 7,9 validated models.
Real-time analyticsTake advantage of intelligent monitoring features and receive automatic alerts of security events.
Performance backed by Synology drivesEnjoy high sustained performance and reliability with enterprise-grade drives designed for Synology NAS and featuring built-in data protection.
Get more with DiskStation ManagerTake advantage of a whole host of native productivity, management, and security solutions available on the web-based Synology DSM operating system.
Data ProtectionKeep your business safe from data loss and minimize service downtime.
User ManagementManage user accounts and devices throughout your business with powerful directory services.
SecurityShield your Synology NAS from the most sophisticated threats with industry-leading security solutions.
File ManagementManage, sync, and share files from multiple devices through a centralized platform.
System AdministrationManage the health of your deployments and centrally administer updates with ease.
SurveillanceProtect your home or business with intelligent monitoring and video management tools.
- Six-core Intel® Xeon® processor
- 4,719 MB/s seq. read, 26,691 4K random read IOPS
- 16 GB DDR4 ECC, expandable to 48 GB
- Expand to 36 drives with two DX1222 expansion units