Sygonix SY-6811314 Switch controller White Smart Pusher ZigBee

MPN
SY-6811314
Brand
Sygonix
EAN-13
4064161478524
Order Code
17-6560
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 300 availableBack-order availability date - 19/11/2026

Sygonix SY-6811314, also known as 3405657, is from the Sygonix range, offering advanced functionality as a smart pusher switch controller using ZigBee technology. Designed for seamless integration into home automation systems, it features a compact white design that facilitates discreet installation. The switch controller is engineered to enhance the control and management of electrical appliances through ZigBee-enabled networks, providing reliable connectivity and energy efficiency. Its primary applications encompass residential and commercial automation, allowing precise control over lighting, HVAC systems, and other electrical devices within smart environments. The device's compatibility with various ZigBee networks ensures broad applicability in diverse engineering scenarios, such as building management systems and smart grids.
Type Switch controller
Colour White
Data transfer (Smart Home) Wireless
Depth 38mm
Dimensions (W x H x D) 38 x 38 x 38 mm
Frequency 2.4 GHz
Height 38mm
Hub Required
Max. Range 90m
Mounting Type Surface-mount
Operating Voltage 3V DC
Power supply (LOV) battery-powered
Product Type Switch controller
Transfer Standard (Smart Home) ZigBee
Used at Indoors
Weight 45g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot