Sygonix SY-6801158 cable duct grey 2000x25x25mm 5pcs conduit trunking

MPN
SY-6801158
Brand
Sygonix
EAN-13
4064161478067
Order Code
17-6551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 169 availableBack-order availability date - 19/11/2026

Sygonix SY-6801158 cable duct is a functional component designed for efficient cable management. Specifically engineered with dimensions of 2000 x 25 x 25 mm, this grey conduit trunking offering comes in a pack of five, making it suitable for various projects requiring orderly cable routing. Constructed to support the systematic organisation of electrical, data, or telecommunications cables, it finds typical application in commercial and industrial environments where space conservation and safety are critical. The robust design of the Sygonix SY-6801158 ensures reliable protection against physical damage, maintaining both the integrity and performance of the installed cabling infrastructure. This product delivers a highly efficient solution where secure and neat cable management is imperative.
Type Cable duct
Colour Grey
Length 2000mm
Content 5
Dimensions (L x W x H) 2000 x 25 x 25 mm
Height 25mm
Supplied length 2000mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot