Sygonix SY-6797948 Socket cube Blue Outdoor Sockets Durable and weatherproof

MPN
SY-6797948
Brand
Sygonix
EAN-13
4064161472980
Order Code
17-6542
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 916 in stock

Sygonix SY-6797948 is a socket cube designed for use in outdoor environments, offering durability and weatherproof capabilities, which are critical for reliable performance in variable weather conditions. This product, also identified by the alternate description 3398974, features a robust construction that ensures safe and dependable electrical connections, making it suitable for installation in gardens, patios, or any outdoor area requiring secure power access. Engineers will appreciate its design for straightforward integration in residential or commercial outdoor power distribution systems, providing a versatile solution for controlling electrical appliances in harsh environments.
Type Socket cube
Number of Gangs None
Colour Blue
Height 103mm
Length 367mm
Material Plastic
Used at Outdoors
Width 92mm

Reviews

Be the first to submit a review

Trustpilot