Sygonix SY-6796258 CEE connector 63 A 5-pin 400 V AC 1 pc industrial use

MPN
SY-6796258
Brand
Sygonix
EAN-13
4064161474182
Order Code
17-6541
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £25.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

Sygonix SY-6796258, alternatively referred to as 3398129, is a robust CEE connector designed for industrial environments. This product is engineered to handle a current rating of 63 amperes with a 5-pin configuration compatible with 400 V AC power systems. The connector is crafted with precision to ensure optimal performance under demanding conditions, featuring enhanced durability and high resistance to mechanical stress. Typically employed in heavy-duty applications, such as factory machinery, power distribution systems, and construction site equipment, this CEE connector is a reliable choice for ensuring secure electrical connections in critical industrial operations. Its design adheres to stringent safety standards, making it suitable for engineers seeking dependable components in intricate electrical setups.
Colour Red/Grey
Content 1
Dimensions (L x W x H) 261 x 113 x 116 mm
Height 116mm
IP Rating IP67
Length 261mm
Nominal Current 63A
Nominal current - rounded value 63A
Nominal Voltage 400V AC
Product Type CEE connector
Type Screw terminals
Type A Screw terminals
Type B CEE socket
Width 113mm

Reviews

Be the first to submit a review

Trustpilot