Sygonix SY-6788338 Cable duct Grey Trunking 500x42x42mm

MPN
SY-6788338
Brand
Sygonix
EAN-13
4064161471815
Order Code
17-6537
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,064 in stock

Sygonix SY-6788338 is a cable duct designed for efficient management and protection of electrical wires and cables, providing a reliable conduit and trunking solution. Measuring 500 mm in length, 42 mm in width, and 42 mm in height, this grey trunking is constructed to offer robust and discreet installation in various settings. Crafted with precision, the cable duct is ideal for applications in residential, commercial, and light industrial environments where structured cable management is essential to maintain order and reduce trip hazards. Its grey finish ensures it blends seamlessly into a wide range of interior designs, while its durable material ensures long-lasting protection against mechanical stress and environmental factors. Perfect for routing cables in offices, workshops, or any setting where neat and secure cable organisation is required, Sygonix SY-6788338 is a practical solution for maintaining tidy and safe electrical installations.
Type Cable duct
Colour Grey
Length 500mm
Content 1
Dimensions (L x W x H) 500 x 42 x 42 mm
Height 42mm
Supplied length 500mm
Width 42mm

Reviews

Be the first to submit a review

Trustpilot