Sygonix SY-6788334 Cable duct grey 500mm L 22mm W 23mm H

MPN
SY-6788334
Brand
Sygonix
EAN-13
4064161471792
Order Code
17-6535
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,337 in stock

Sygonix SY-6788334 Cable duct, with a Manufacturer's Part Number SY-6788334, exemplifies reliable and functional design in conduit and trunking systems. This grey cable duct measures 500 mm in length, 22 mm in width, and 23 mm in height, offering an efficient solution for managing and protecting cables in various environments. Engineered with precision, the SY-6788334 provides robust cable management suitable for use in industrial settings, commercial buildings, and data centres, where organised cable routing and protection from external elements are essential. The duct's durable construction ensures long-lasting performance, while its compact dimensions facilitate ease of installation in confined or complex configurations.
Type Cable duct
Colour Grey
Length 500mm
Content 1
Dimensions (L x W x H) 500 x 22 x 23 mm
Height 23mm
Supplied length 500mm
Width 22mm

Reviews

Be the first to submit a review

Trustpilot