Sygonix SY-6774216 Cable duct length 1100mm width 50mm height 26mm white

MPN
SY-6774216
Brand
Sygonix
EAN-13
4064161472669
Order Code
17-6533
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £15.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 479 availableBack-order availability date - 19/11/2026

Sygonix SY-6774216 is a meticulously designed cable duct characterised by its precise dimensions of 1100mm in length, 50mm in width, and 26mm in height, presented in a white finish. As part of the conduit and trunking category, this product is crafted to provide reliable cable management and protection, effectively concealing and organising electrical or data cables within a variety of settings such as commercial buildings, industrial facilities, and residential environments. Its robust construction ensures durability while maintaining an unobtrusive appearance, making it particularly suitable for applications where aesthetic integration is crucial alongside functional demands. The Sygonix SY-6774216 cable duct offers engineers a practical solution to streamline cable routing while maintaining compliance with electrical safety standards.
Type Cable duct
Colour White
Length 1100mm
Content 1
Dimensions (L x W x H) 1100 x 50 x 26 mm
Height 26mm
Supplied length 1100mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot