Sygonix SY-6771766 Cable bridge Aluminium 1604 x 139 x 22 mm

MPN
SY-6771766
Brand
Sygonix
EAN-13
4064161473420
Order Code
17-6532
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £40.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 285 availableBack-order availability date - 19/11/2026

Sygonix SY-6771766 is a cable bridge designed from high-quality aluminium, measuring 1604 mm in length, 139 mm in width, and 22 mm in height. This conduit and trunking solution is engineered to provide robust and durable protection for cables, ensuring an organised and secure installation in a variety of environments. Its aluminium construction offers excellent resistance to corrosion and wear, making it well-suited for both indoor and outdoor applications. Typical engineering applications include routing cables in data centres, office spaces, industrial plants, and any infrastructure requiring efficient cable management. The precise dimensions and material choice make it an ideal solution for projects prioritising both safety and aesthetic integration with surrounding equipment.
Type Cable bridge
Colour Aluminium
Length 1604mm
Content 1
Dimensions (L x W x H) 1604 x 139 x 22 mm
Height 22mm
Supplied length 1604mm
Width 139mm

Reviews

Be the first to submit a review

Trustpilot