Sygonix SY-6752918 Wireless thermostat head electronic 5-35°C radiator valves

MPN
SY-6752918
Brand
Sygonix
EAN-13
4064161473048
Order Code
17-6530
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 210 in stock

Sygonix SY-6752918 is offering an advanced wireless thermostat head designed for precise control of radiator valves, suitable for applications requiring temperature regulation between 5°C and 35°C. The device, also referred to under the alternate description number 3376459, integrates seamlessly with existing heating systems to enable efficient and programmable temperature management. Its electronic control enhances energy efficiency in both residential and commercial environments by ensuring optimal thermal comfort. Suitable for engineers focused on building automation and climate control systems, the Sygonix SY-6752918 facilitates easy integration into smart home ecosystems, contributing to sustainable energy solutions through intelligent temperature regulation.
Type Wireless thermostat head
Colour White
Compatible With Heaters
Content 1
Depth 60mm
Dimensions (W x H x D) 60 x 95 x 60 mm
Frost protection Yes
Height 95mm
Hub Required
Max. Range 150m
Max. temperature setting 35°C
Min. temperature setting 5°C
No. of daily switching programs 6
Operating Voltage 4.5V DC
Operation type electronical
Product Type Wireless thermostat head
Radio frequency 2.4GHz
Switching cycle 7 day mode
Temperature settings 5 up to 35°C
Width 60mm

Reviews

Be the first to submit a review

Trustpilot