Sygonix SY-6735646 Water leak detector app-controlled battery-powered

MPN
SY-6735646
Brand
Sygonix
EAN-13
4064161407555
Order Code
17-6518
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 413 in stock

Sygonix SY-6735646, also known by its alternate description 3367823 - Sygonix SY-6735646, is designed to detect water leaks with precision. This app-controlled, battery-powered water leak detector offers real-time monitoring capabilities, allowing it to promptly alert users via their mobile devices at the onset of a leak. It features a compact design that makes it suitable for installation in confined spaces typically found in residential and commercial plumbing systems. Engineers might find this device particularly useful in applications where early leak detection is critical to preventing water damage, such as under sinks, around water heaters, or in basements. Its user-friendly integration with smart home systems ensures hassle-free operation while maintaining the reliability expected of Sygonix sensors.
Type Water leak detector
Dispensing Method Not Applicable
Depth 60mm
Dimensions (W x H x D) 60 x 11 x 60 mm
Height 11mm
Operating Voltage 3V DC
Power supply (LOV) battery-powered
Product Type Water leak detector
Sound pressure 80dB
Weight 48g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot