Sygonix SY-6683270 Ceiling Surface-mount Occupancy Sensor 360° White Relay

MPN
SY-6683270
Brand
Sygonix
EAN-13
4064161391212
Order Code
17-6500
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 199 in stock

Sygonix SY-6683270, also referred to as 3341635 - Sygonix SY-6683270, is designed for efficient occupancy detection in indoor environments. This ceiling surface-mount occupancy sensor features a 360-degree detection range, making it an optimal choice for comprehensive area coverage. Equipped with a reliable relay mechanism, the sensor seamlessly integrates into building automation systems, providing precise motion detection that enhances energy efficiency and security. Suitable for use in commercial offices, educational facilities, and other similar settings, the device ensures robust performance while enabling automated lighting and climate control applications.
Type Occupancy sensor
Colour White
Contact Type Relay
Detection Angle 360°
Diameter 115mm
Dimensions (Ø x H) 115 mm x 23 mm
Height 23mm
Max. Range 9m
Product Type Occupancy sensor
Switching capacity (energy saving bulbs) 1000W
Switching capacity (LED) 1000W
Switching capacity (light bulbs) 2000W
Time settings 10 s - 12min
Twilight settings 3 - 2000lx
Used at Indoors
Voltage (max.) 240V AC
Voltage (min.) 220V AC
Weight 104g

Reviews

Be the first to submit a review

Trustpilot