Sygonix --Conrad Occupancy sensor 659591

Sygonix Brand: Sygonix
Sygonix SY-6683268, also known by its alternate description 3341634 - Sygonix SY-6683268, is a state-of-the-art occupancy sensor designed for flush mount installation. This product features a 360-degree detection range, which ensures comprehensive coverage suitable for various environments. Equipped with a relay output, the sensor delivers reliable performance, making it ideal for integration into building automation systems and energy management applications. The device is housed in a robust white enclosure with an IP54 rating, providing protection against dust ingress and water splashes, thereby enhancing its suitability for indoor use in commercial or industrial settings. Its precision in detecting human presence and occupancy allows for efficient lighting and climate control, contributing to energy conservation and optimisation in engineering systems.
Description Image Product Buy Pricing (Ex VAT) Diameter Dimensions Height IP Rating Switching capacity (energy saving bulbs) Switching capacity (LED) Switching capacity (light bulbs) Twilight settings Used at Weight Type Colour Contact Type Detection Angle Max. Range Product Type Time settings Voltage (max.) Voltage (min.)
Sygonix SY-6683268 Occupancy sensor flush mount 360° relay white IP54
Sygonix SY-6683268 Occupancy sensor flush mount 360° relay white IP54
Standard range
Order code: 17-6499
MPN: SY-6683268

Despatched within 4 working days - 203 in stock
1+ £14.00
Price per unit Ex VAT
76mm (Ø x H) 76 mm x 67 mm 67mm IP54 600W 600W 1200W 3-2000lx 95g Occupancy sensor White Relay 360° 9m Occupancy sensor 10 s - 12min 240V AC 220V AC
Sygonix SY-6683270 Ceiling Surface-mount Occupancy Sensor 360° White Relay
Sygonix SY-6683270 Ceiling Surface-mount Occupancy Sensor 360° White Relay
Standard range
Order code: 17-6500
MPN: SY-6683270

Despatched within 4 working days - 199 in stock
1+ £13.46
Price per unit Ex VAT
115mm (Ø x H) 115 mm x 23 mm 23mm 1000W 1000W 2000W 3 - 2000lx Indoors 104g Occupancy sensor White Relay 360° 9m Occupancy sensor 10 s - 12min 240V AC 220V AC

Trustpilot