Sygonix SY-6676366 Cable extension Black 7.5 m Push-fit Electrical Wiring

MPN
SY-6676366
Brand
Sygonix
EAN-13
4064161391045
Order Code
17-6497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 213 in stock

Sygonix SY-6676366, alternately described as 3338183, is designed for high reliability in electrical wiring solutions. This cable extension features a length of 7.5 metres and is presented in black for a discrete installation within various engineering environments. The push-fit connection system ensures a secure and efficient assembly, reducing installation time and complexity. Commonly utilised in industrial, commercial, and residential electrical applications, this product offers robust and flexible connectivity for powering electrical devices or systems requiring extended reach. It is ideal for environments where secure and stable connection integrity is critical.
Connector 1 3-pin plug (GST18 compatibility)
Connector 2 3-pin socket (GST18 compatibility)
Length 7.5m
Colour Black
Type Cable extension
Cable standard H05VV-F 3G 1,5mm²
Connector Version straight
Nominal Current 16mA
Nominal Voltage 230V AC

Reviews

Be the first to submit a review

Trustpilot