Sygonix SY-6676360 Cable extension Black 2 m Push-fit Electrical Wiring

MPN
SY-6676360
Brand
Sygonix
EAN-13
4064161391014
Order Code
17-6494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 215 in stock

Sygonix SY-6676360, also known as 3338180 - Sygonix SY-6676360, is a black cable extension featuring a length of 2 metres. This component is designed with a push-fit connection, which facilitates swift and reliable integration into electrical wiring systems without the need for complex tools or extensive expertise. It offers durability and consistent electrical performance, making it a suitable choice for both domestic and industrial wiring extensions where secure electrical connections are paramount. The cable extension is typically used in engineering applications such as enhancing the reach of existing electrical circuits or accommodating spatial configurations where direct cable routing is impractical. Its robust construction ensures longevity and adherence to electrical standards, making it an invaluable addition to professional electrical installations.
Connector 1 3-pin plug (GST18 compatibility)
Connector 2 3-pin socket (GST18 compatibility)
Length 2m
Colour Black
Type Cable extension
Cable standard H05VV-F 3G 1,5mm²
Connector Version straight
Nominal Current 16mA
Nominal Voltage 230V AC

Reviews

Be the first to submit a review

Trustpilot