Sygonix SY-6676348 Cable Black 3 m Push-fit Electrical Wiring

MPN
SY-6676348
Brand
Sygonix
EAN-13
4064161390956
Order Code
17-6488
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 712 in stock

Sygonix SY-6676348 is a cable designed for diverse electrical wiring applications, available in an alternate model known as 3338174. This cable features a length of 3 metres and comes in a black finish, suitable for both residential and commercial environments where a dependable connection is required. The push-fit design simplifies installation, allowing for secure and efficient connection processes in electrical systems. Engineers might find this cable advantageous in projects requiring straightforward assembly and reliable electrical connectivity, typical in automated systems or within modular electrical setups.
Connector 1 PG plug
Connector 2 3-pin socket (GST18 compatibility)
Length 3m
Colour Black
Type Cable
Cable standard H05VV-F 3G 1,5mm²
Connector Version angled on one side
Nominal Current 16A
Nominal Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot