Sygonix SY-6676344 cable black Push-fit electrical wiring 1.5 m

MPN
SY-6676344
Brand
Sygonix
EAN-13
4064161390932
Order Code
17-6486
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 690 in stock

Sygonix SY-6676344 is a cable designed for robust electrical connections, offering a dependable solution for push-fit wiring installations. Recognised under the alternate description 3338172, the cable comes in a standard length of 1.5 metres and features a black outer coating, which provides both aesthetic discretion and protective insulation. Engineered for ease of use, this cable accommodates efficient push-fit electrical connections, making it suitable for applications in residential wiring projects, lighting systems, and other low-voltage electrical circuits. The product is constructed to offer reliable performance while ensuring safety and compliance with relevant electrical standards.
Connector 1 PG plug
Connector 2 3-pin socket (GST18 compatibility)
Length 1.5m
Colour Black
Type Cable
Cable standard H05VV-F 3G 1,5mm²
Connector Version angled on one side
Nominal Current 16A
Nominal Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot