Sygonix SY-6676342 Cable Black 1 m Push-fit Electrical Wiring

MPN
SY-6676342
Brand
Sygonix
EAN-13
4064161390925
Order Code
17-6485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 354 in stock

Sygonix SY-6676342, also referred to as 3338171, is a high-quality cable designed for reliable and efficient electrical wiring applications. This product comes in a 1-metre length and is characterised by its black insulation, providing durability and resistance to environmental factors. The push-fit design ensures ease of installation and secure connections in various circuits. It is suitable for both residential and commercial engineering applications, where precise and stable electrical performance is essential. This cable is particularly ideal for systems requiring straightforward yet robust wiring solutions.
Connector 1 PG plug
Connector 2 3-pin socket (GST18 compatibility)
Length 1m
Colour Black
Type Cable
Cable standard H05VV-F 3G 1,5mm²
Connector Version angled on one side
Nominal Current 16A
Nominal Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot