Sygonix SY-6662320 Solar fairy light 2.4 W White Black Garden Decorative

MPN
SY-6662320
Brand
Sygonix
EAN-13
4064161390727
Order Code
17-6482
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £48.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 417 availableBack-order availability date - 01/08/2026

Sygonix SY-6662320, also known as 3331160, is designed for decorative garden use, featuring solar-powered fairy lights. The unit operates at a power capacity of 2.4 watts, providing a consistent white illumination that enhances outdoor aesthetics. Each light is encased in a robust black housing that ensures durability against environmental elements, making it suitable for long-term outdoor installation. The solar-powered design eliminates the need for external wiring, simplifying the setup process and making it ideal for engineering applications in sustainable and off-grid lighting projects. Its energy efficiency and ease of deployment make it particularly useful in residential garden decorations and temporary event lighting where conventional power sources are inaccessible or impractical.
Type Solar fairy light
Power 2.4W
Colour White, Black
Diameter 10cm
Dimensions (Ø x L) 10 cm x 550 cm
Dimmable No
Feed length 200cm
Length 550cm
No. of bulbs 6
Product Type Solar fairy light
Rating per bulb 0.4W
Rechargeable Yes
Total luminous flux 220lm
Weight 2kg

Reviews

Be the first to submit a review

Trustpilot