Sygonix Sy-6649658 LED Bulb Warm White Eec F E14 4.9W 40W 37X96mm 3 Pieces

MPN
SY-6649658
Brand
Sygonix
EAN-13
4064161343006
Order Code
17-6481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 419 in stock

Sygonix SY-6649658 LED Bulb features cutting-edge SMD LED technology, providing a warm white light that is comparable to a traditional 40 W incandescent bulb while consuming only 4.9 W of power. Each bulb is designed with an E14 base, making it compatible with a variety of fittings typically found in household applications. With dimensions of 37 mm in diameter and 96 mm in height, this LED bulb serves as a direct replacement in luminaires where space is limited. The bulb is available in a pack of three, and it holds an energy efficiency class rating of F under the A to G classification system, ensuring energy savings and reduced operational costs over time. Ideal for use in residential lighting, this product offers engineers and designers a reliable option for reducing energy consumption without compromising on light quality.
Colour White
Dimmable No
Base E14
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80
Colour Temperature 2700K
Content 3
Diameter 37mm
Dimensions (Ø x H) 37 mm x 96 mm
Durability rating 15000h
Energy Consumption 5kWh
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Height 96mm
Ignition time 0.50s
LEDs 1
Luminous Flux 470lm
Material Recycled plastic
Maximum Temperature +40°C
Min. temperature -20°C
Power 4.9W
Power Factor 0.9
Power Range 2.5 W - 4.9 W
Power Rating 4.9W
Product lifespan approx 15000h
Product Type LED (monochrome)
Radiation Angle 200°
Rated luminous flux 470lm
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 2350lm

Reviews

Be the first to submit a review

Trustpilot