Sygonix Sy-6649656 LED Light Bulb 14W Warm White E-27 5 Pieces

MPN
SY-6649656
Brand
Sygonix
EAN-13
4064161342993
Order Code
17-6480
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 406 in stock

Sygonix SY-6649656 LED light bulb features cutting-edge SMD LED technology, providing a robust and energy-efficient lighting solution for residential and commercial environments. Rated at 14 watts, this bulb offers a warm white illumination equivalent to a traditional 100-watt incandescent bulb, while fitting standard E-27 sockets. Its dimensions of 60 mm in diameter and 113 mm in height make it a versatile choice for a wide range of fixtures. With an energy efficiency rating of EEC F, it can be ideal for applications where consistent, high-quality lighting is required, such as in workspaces or living areas. The pack includes five units, ensuring ample supply for installations prioritising durability and uniformity.
Colour White
Dimmable No
Base E-27
Operating Voltage 230V AC
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80
Colour Temperature 2700K
Content 5
Diameter 60mm
Dimensions (Ø x H) 60 mm x 113 mm
Durability rating 15000h
Energy Consumption 14kWh
Energy efficiency rating F (A - G)
Equivalent to power rating 100W
Height 113mm
Ignition time 0.50s
LEDs 20
Light intensity 1150
Luminous Flux 1521lm
Material Recycled plastic
Maximum Temperature +40°C
Min. temperature -20°C
Power 14W
Power Factor 0.9
Power Range 10 W - 19.9 W
Power Rating 14W
Product lifespan approx 15000h
Product Type LED (monochrome)
Radiation Angle 200°
Rated luminous flux 621lm
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 3105lm

Reviews

Be the first to submit a review

Trustpilot