Sygonix SY-6612930 LED pedestal light Monochrome Black 48W EEC: E

MPN
SY-6612930
Brand
Sygonix
EAN-13
4064161341293
Order Code
17-6466
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 255 availableBack-order availability date - 28/11/2026

Sygonix SY-6612930 LED pedestal light, also catalogued as 3306465. This monochrome black unit is designed as a addition to their extensive range of lighting solutions, delivering an energy output of 48W and classified under Energy Efficiency Class EEC: E. This robust lighting device is engineered for optimal performance in external environments, making it suitable for applications such as outdoor pathway illumination, architectural lighting, and landscape projects where both functionality and design aesthetics are critical. Its durable construction ensures reliability and longevity, catering to the demanding requirements of engineering projects that involve outdoor installations.
Type LED pedestal light
Housing colour Warm white
Energy efficiency rating E (A - G)
Colour Temperature 3000K
Dimensions (L x W x H) 1461 x 80 x 38mm
Energy Consumption 48kWh
Height/depth 38mm
Lamp type LED (monochrome)
Length 1461mm
Light outlet bulb included
Max. system power 48W
No. of bulbs 55
Operating voltage [AC] 230V
Pendulum length (max.) 150cm
Product Type LED pedestal light
Rated luminous flux according to IEC 62722-2- 1 4800lm
Weight 2.2kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot