Sygonix SY-6443150 Wet room light E-27 Black Wet Room Lighting

MPN
SY-6443150
Brand
Sygonix
EAN-13
4064161337050
Order Code
17-6460
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 437 in stock

Sygonix SY-6443150 is a wet room light, also known as 3221575 - Sygonix SY-6443150, designed for environments requiring durable and reliable lighting solutions. The light fixture accommodates an E-27 bulb, offering versatility for various lighting needs while ensuring energy-efficient performance in wet room conditions. Constructed with materials that resist moisture and corrosion, this product is ideal for installation in bathrooms, saunas, and industrial settings where exposure to humidity is common. The unit's robust black finish and sealed design provide both functional and aesthetic benefits, making it suitable for both residential and commercial applications where adherence to stringent safety standards is critical.
Type Oval
IP Rating IP44
Power 60w
Base E-27
Colour Black
Dimensions (L x W x H) 170 x 125 x 105 mm
Height 105mm
Length 170mm
Light bulb included No
Operating Voltage 230V AC
Product Type Wet room light
Weight 435g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot