Sygonix Sy-6442046 LED Light Bulbs Warm White 12 W 20 mm X 118 mm

MPN
SY-6442046
Brand
Sygonix
EAN-13
4064161336299
Order Code
17-6459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 399 in stock

Sygonix SY-6442046 is a precision-engineered LED light bulb characterised by its advanced SMD LED technology, designed for high efficiency and optimal performance. This model, also known as the Sygonix SY-6442046 LED (monochrome), provides a warm white light that replicates the output of a 100 W incandescent bulb, while only consuming 12 W, making it an energy-efficient solution for various lighting applications. With dimensions of 20 mm in diameter and 118 mm in length, this pear-shaped bulb is equipped with an R7s base, ensuring compatibility with fixtures requiring this specification. It holds an energy efficiency class rating of E (A - G), reflecting its balance between performance and energy consumption. Commonly used in both residential and commercial settings, this bulb is suitable for applications that demand consistent, reliable illumination, such as floodlighting and accent lighting where a stable and warm colour temperature is essential.
Colour Warm white
Dimmable No
Base R7s
Operating Voltage 230V
Bulb shape R7s
Colour rendering 827
Colour Rendering Index 80
Colour Temperature 2700K
Content 1
Diameter 20mm
Dimensions (Ø x L) 20 mm x 118 mm
Durability rating 15000h
Energy Consumption 12kWh
Energy efficiency rating E (A - G)
Equivalent to power rating 100W
LEDs 72
Length 118mm
Light bulbshape Pear shape
Luminous Flux 1521lm
Maximum Temperature +40°C
Min. temperature -20°C
Power 12W
Power Range 10 W - 19.9 W
Product Type LED (monochrome)
Radiation Angle 300°
Version clear

Reviews

Be the first to submit a review

Trustpilot