Sygonix Sy-6442040 LED Bulbs Warm White 4.8W G9 Pear Shape 18mm X 59mm

MPN
SY-6442040
Brand
Sygonix
EAN-13
4064161336268
Order Code
17-6456
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Sygonix SY-6442040 is a set of LED bulbs designed to provide warm white illumination with a power consumption of 4.8 watts, offering an equivalent light output to a 48-watt traditional bulb. These bulbs utilise surface-mounted device (SMD) LED technology, ensuring efficient performance and long-lasting illumination, encapsulated in a compact pear-shaped 18 mm by 59 mm design suitable for G9 fittings. This model is classified under energy efficiency class E in the A-G scale, making it a viable option for energy-conscious applications requiring G9 base compatibility, such as decorative lighting, accent lighting, and other domestic or commercial lighting applications where concentrated, high-quality light is desired.
Colour Warm white
Dimmable No
Base G9
Operating Voltage 230V
Colour rendering 827
Colour Rendering Index 80
Colour Temperature 2700K
Content 2
Diameter 18mm
Dimensions (Ø x L) 18 mm x 59 mm
Durability rating 15000h
Energy Consumption 5kWh
Energy efficiency rating E (A - G)
Equivalent to power rating 48W
LEDs 34
Length 59mm
Light bulbshape Pear shape
Luminous Flux 600lm
Maximum Temperature +40°C
Min. temperature -20°C
Power 4.8W
Power Range 2.5 W - 4.9 W
Product lifespan approx 15000h
Product Type LED (monochrome)
Radiation Angle 320°
Version clear
Weight 10g

Reviews

Be the first to submit a review

Trustpilot