Sygonix Sy-6442036 LED Light Bulb Warm White 18.2W 28mm X 118mm 1Pc

MPN
SY-6442036
Brand
Sygonix
EAN-13
4064161336244
Order Code
17-6454
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

Sygonix SY-6442036 is a high-performance LED light bulb equipped with surface-mounted device (SMD) LEDs, designed to deliver efficient, monochrome illumination. This model operates with a power consumption of 18.2 watts, providing an output equivalent to a traditional 150-watt bulb, thereby offering substantial energy savings. It emits a warm white light and is constructed with dimensions of 28 mm in diameter and 118 mm in length, making it suitable for various luminaire designs requiring R7s bases. The bulb is rated as Energy Efficiency Class E, reflecting its effective light output relative to energy consumption, which is crucial in engineering applications such as task lighting, accent lighting, and general-purpose indoor illumination, where both performance and energy efficiency are of importance.
Colour Warm white
Dimmable Yes
Base R7s
Operating Voltage 230V
Colour rendering 827
Colour Rendering Index 80
Colour Temperature 2700K
Content 1
Diameter 28mm
Dimensions (Ø x L) 28 mm x 118 mm
Durability rating 25000h
Energy Consumption 19kWh
Energy efficiency rating E (A - G)
Equivalent to power rating 150W
LEDs 144
Length 118mm
Luminous Flux 2452lm
Maximum Temperature +40°C
Min. temperature -20°C
Power 18.2W
Power Range 10 W - 19.9 W
Product lifespan approx 25000h
Product Type LED (monochrome)
Radiation Angle 300°
Version clear
Weight 89g

Reviews

Be the first to submit a review

Trustpilot